Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 ...
Circuit Breaker - Thermal Magnetic - Miniature - K Curve - System Pro M Compact SU200M Series - 2 A - DIN Rail Mo ...
X4230-TC1
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 m ...
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 1.0A
Circuit Breaker - Thermal Magnetic - 1 Pole - 1A - 277VAC - 10kA - Lever Actuator - B-Trip Curve - UL489 - DIN Ra ...
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 2.0A
Circuit Breaker - Thermal Magnetic - 1 Pole - 200mA - 277VAC - 10kA - Lever Actuator - B-Trip Curve - UL489 - DIN ...
Circuit Breaker - Ground Fault Protection - GFL Series - 2 Pole+N - D Trip - 100mA Ground Fault Sensitivity Level ...
Ground Fault Relay with Overload Protection - GFR Series - 3 Pole+N - C Trip - 30mA Ground Fault Sensitivity Leve ...