Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 1A, 80VDC - 10kA - 28s Trip Tame - Lever Actuator - DIN R ...
Circuit Breaker, Thermal Magnetic, 3 P, 20A
Thermal Magnetic Circuit Breaker |Weidmuller SU2D40AC
Electronic Load Monitor with IP20 Protection Rating 24V 1A DIN Rail Mount
Circuit Breaker - 10A - E-T-A Engineering Tech. PN: 4230-T110-K0CU-10A
Circuit Breaker - 1A - E-T-A Engineering Tech. PN: 4230-T110-K0CU-1A
Circuit Breaker - 1A - E-T-A Engineering Tech. PN: 4230-T110-K0CE-1A
Circuit Breaker - Thermal Magnetic - 1 Pole - 500mA, 250VAC/80VDC - Push to Reset Actuator - DIN Rail.
2477080000 - Weidmuller 2477080000 Circuit Breaker MCB 489 1P B 3A ACDC
Qy-2-13-B1-U2-20-B1 125V |Weidmuller 9926252820