Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Flat Washer - 0.126 in (3.2 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.025 in (0.6 mm) Thicknes ...
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 5.2 mm (0.205 in) - Base Height 1.6 mm (0.063 in) - ...
Insulated Washer - 5/16" OD - 9/64" ID - 3/32" Thickness - 1/32" Height - 3/16" Diameter - #6 Screw Clear.
#10 FLAT NICKEL WASHER
Washers Flat Nylon 3.56mm 6.4mm 1.57mm 6 Screw Size
#4 Extruded Fiber Washer
Washers Flat Steel 7.95mm 0.79mm
Washers Flat Nylon 8 Screw Size
Flatwashernylon#6 .062 Thk. / Waldom
#1/4 FLAT LIVE EXT LOCKWASH