Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 7.1 mm (0.280 in) - Base Height 2.5 mm (0.098 in) - ...
Insulated Washer - 1/2" OD - 1/4" ID - 3/32" Thickness - 1/32" Height - 5/16" Diameter - 1/4" Screw Clear.
#4 EXTRUDED FIBER WASHER
Insulated Washer - 3/8" OD - 13/64" ID - 1/16" Thickness - 1/16" Height - #10 Screw Clear.
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 4.6 mm (0.181 in) - Base Height 1.6 mm (0.063 in) - ...
Flat Washer
#8 Extruded Fiber Washer.
Washer-Lock Split 8
Washers Flat Nickel
#4 .062THK FLAT NYLON WASHE