Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Co ...
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 30VDC 0.78N Thru-Hole
Switch Snap Act Spst-nc 16A 250V
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 30VDC 0.8N Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger Screw 0.74N Screw Mount
0E1387HE
Sub-Miniature Snap Action Switch - SPDT - 300mA - 6VDC - Straight Lever Actuator - 20gf Operating Force - PC Pin ...
Double Break Subminiture Basic Switch - M8805/101-013
Snap-Action Switch, SPDT, ON-(OFF), 100 mA, 125V AC, PC Pin, SS Series | E-Switch SS075Q100F070R1A
Double Break Subminiture Basic Switch