Founded in 1933, Curtis Industries has been producing superior quality products for over eight decades. Curtis Industries – a specialized electrical component manufacturer of custom and standard terminal block and EMI/RFI filter devices and subsystems. Quality is the founding principal of Curtis Industries’ manufacturing philosophy.
SiC MOSFET - TO-247-4L - N - 120A - 1200V - 22.3mΩ - 175°C
1200V/Dual Common Source/SiC MOSFET Module - 1409W (Tc) - SP3F Package - Chassis Mount.
SiC MOSFET - TO-247-4L - N - 105A - 650V - 30mΩ - 175°C
SiC Schottky - TO-220AC - 650V - 10A - 175°C
SiC Schottky - TO-220AC - 650V - 12A - 175°C
SiC MOSFET - TO-247-3L - N - 67A - 1700V - 49mΩ - 175°C
SiC Schottky - TO-247-3L - 650V - 40A - 175°C - AEC-Q101
SiC Schottky - TO-220AC - 1200V - 20A - 175°C
SiC Schottky - TO-247-3L - 650V - 30A - 175°C
SiC Schottky - DPAK - 650V - 6A - 175°C - AEC-Q101