Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
OR Controller - Bridge Rectifier - N-Channel - Bridge (2) Input:Output - Internal Switch - 1.5A Out Max - 900µA 5 ...
Diode Rectifier Bridge Single 600V 10A 4-Pin Case BR-10
Bridge Rectifier - 400V 35A Single Phase Full Wave SIP Package
Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W
Bridge - 1-ph - GBI - 200V - 10A - 150°C
Glass Passivated Bridge Rectifiers, 6.0A 400V, in KBU PKG
Bridge - 1-ph - GBU - 800V - 2A - 150°C
Diode Rectifier Bridge Single 100V 6A 4-Pin RS-6M
25 A Bridge Rectifer
Bridge - 1-ph - GBU - 200V - 4A - 150°C