Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
DC/DC Converter - 1 Output: 3A 5V - 3 to 17V Input
EL Driver Demoboard - 120VAC 60mA Supply - Up to 100in2 Lamp Size Range - 400Hz Lamp Frequency.
Compact Evaluation Kit With i3A4W008A033V-001-R DC-DC Module - 8A - Single Output.
RPMH-0.5 DC to DC Converter and Switching Regulator Module 2.64VDC to 3.63VDC Output Evaluation Board
RPZ-3.0A Evaluation Module
RPMB12 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board
RPMB5 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board
EVAL BOARD with 2 modules - i7C4W012A050V-P03-R for Parallel Operation
MCP73871 Evaluation Board
PCB Assembly - DC distribution - 5.5x2.5 jack to 4 pole terminal block + 4x 0.1” 2 pos recept