In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Header - ME Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination ...
Header - ME-MX Series - Male Pin - 12 Positions - 2 Rows - 10A - 0.130" (3.30mm) Contact Length - Solder - Panel ...
Connector Header - Male Pin - 48 Position - 3 Rows - 10A - Board to Cable/Wire - Threaded - Solder Termination - ...
Header - ME Series - Male Pin - 30 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination ...
Board Connector - 48 Contact(s) - 3 Row(s) - Male - Right Angle - Solder Terminal
SHS Header - Male Pin - 60 Position - 3 Rows - Without Ferrite - Threaded - 10A - IP67/IP69K - Solder Termination ...
Header - ME Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Ferrite Filter - S ...
Header - LE Series - Male Pin - 60 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination ...
Header - SE Series - Male Pin - 30 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Ferrite Filter - S ...
LE Header - Male Pin - 30 Position - 3 Rows - Threaded - Without Ferrite - 10A - IP67/IP69K - Solder Termination ...