Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
2.8MM Blade, Unsealed, Dual Cr
SPLICE,TERMI-FOIL DBL FACE
A nylon fully insulated female disconnect terminal with an interlock barrel, designed for 12-10 AWG stranded copp ...
Splice 20-26AWG Copper Alloy Red 12.95mm Nickel Box
Splice Terminal 16-25AWG 21mm
Splice Terminal 57mm 18.6mm Tin
Connector Terminals, In-Line Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue
Sta-Con® Heat-Shrinkable Butt Splice - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Splice Terminal (4/0)AWG 69.85mm 22.35mm Tin
Splice Terminal 16-22AWG Copper 15.3mm Package Automotive