Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of ...
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Cable Mount 8A Box
Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 12A Tube
Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 15A Box
HEAVYCON terminal adapter - pin insert - B6 series - 6-pos. - for the right side of the control cabinet - push-in ...
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: ...
PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitc ...
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of ...
Conn Power Distribution Blocks F 2 POS Screw RA Panel Mount 950A
Conn Terminal Block 20 POS 14.3mm Screw Panel Mount 30A