Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
PS00SSS6B=C1116
Power Line Filter Multi-Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Voltage Selector ST 1 Port
6762, Power Entry ModuleC14, 70C, version: protection class I, L: long solder terminal (L = 8.5 mm), N: long sold ...
Snap-In HP IEC Connector Filter 10A Med Br
High Performance 3-Phase 4-Wire Filter 80A
PM000SM6E=C7108
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port