Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
PTC Resettable Fuse - 33V - 1.85 A - SMD 2920 (7351 Metric)
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 0.01Ohm Radial 14 X 3 X 20.1mm Bulk
PTC Resettable Fuse 40A 3s 60V 0.17Ohm 2-Pin Thru-Hole Bulk
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 16VDC 100A 0.6W 0.08s 0.55Ohm SMD Solder Pad 1206 T/R Automotive
PTC Resettable Fuse - Polymeric - 100Amax 33Vmax - 500 ms Time to Trip - 2920 (7351 Metric), Concave Package - Su ...
PTC Resettable Fuse - Polymeric - 240V 7A - 550mA Hold (Ih) - 1.25A 26s Trip - Radial, Disc Package - Through Hol ...
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive
PTC Resettable Fuse 0.75A 5sec 240VAC/240VDC 2-Pin Radial Leaded Bulk
Line Voltage Rated Surface Mount PTC Resettable Fuse - 2920 size - 130mA
Line Voltage Rated Surface Mount PTC Resettable Fuse - 2920 size - 50mA