Founded in 1933, Curtis Industries has been producing superior quality products for over eight decades. Curtis Industries – a specialized electrical component manufacturer of custom and standard terminal block and EMI/RFI filter devices and subsystems. Quality is the founding principal of Curtis Industries’ manufacturing philosophy.
NTC Inrush Current Limiter - 10 Ohms (R @ 25°C) - ±25% Tolerance - 3.2A - 190 mOhms (R @ Current) - 0.400" (10.16 ...
NTC Inrush Current Limiter - 50 Ohms (R @ 25°C) - ±25% Tolerance - 1.1A - 890 mOhms (R @ Current) - 0.449" (11.40 ...
NTC Inrush Current Limiter - 16 Ohms (R @ 25°C) - ±25% Tolerance - 1.7A - 490 mOhms (R @ Current) - 0.550" (13.97 ...
NTC Inrush Current Limiter - 5 Ohms (R @ 25°C) - ±25% Tolerance - 4.7A - 120 mOhms (R @ Current) - 0.550" (13.97m ...
Inrush Current Limiter (ICL) - 25 Ohms - ±20% Tolerance - 2.5 A - 110/375 VAC - 3 W - Radial Leaded - PCB Mount.
NTC Inrush Current Limiter - 47 Ohms (R @ 25°C) - ±25% Tolerance - 3A - 490 mOhms (R @ Current) - 0.770" (19.56mm ...
CLD - SMA - 90V - 40mA - 150°C - AEC-Q101
CLD - SMB - 90V - 40mA - 150°C
AC SPD - Thermally Protected MOV - 20kA rated - 240V