In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
TVS - SMAF - 150°C - 600W - 48V - Unidirectional
TVS Diode - Melf - 130V - 400W - Unidirectional
TVS Diode - SMA - 7V - 400W - Bidirectional
TVS - SMA - 150°C - 400W - 33V - Bidirectional - AEC-Q101
TVS - DO-15 - 175°C - 400W - 28.2V - Unidirectional
TVS Diode - DO-15 - 17.8V - 400W - Bidirectional
TVS - SMC - 150°C - 1500W - 78V - Unidirectional - AEC-Q101
TVS - SMB - 150°C - 1000W - 6V - Bidirectional
TVS - D2PAK - 175°C - 6600W - 28V - Bidirectional - AEC-Q101
TVS Diode - Melf - 97.2V - 400W - Unidirectional