Panasonic Electronic Components AQV414 - Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin...
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
- 有存货: 2634
立即发货
- 有存货: 150
立即发货
Sensata / Crydom D1D60 - Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 100...
Sensata / Crydom
Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 100 VDC Operating - Mosfet Output - Screws And Clamps Te ...
- 有存货: 91
立即发货
Sensata / Crydom H12D4890 - Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Ma...
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Ran ...
- 有存货: 31
立即发货
- 已订购: 20
发货 11/30/26
Sensata / Crydom CSW2450-10 - Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-28...
Sensata / Crydom
Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - ...
- 有存货: 16
立即发货
- 有存货: 16
立即发货
Teledyne Mil SSR FB00FCW - Relay SSR 50mA 3.25V DC-IN 1A 180V DC-OUT 6-Pin Metal Mini-D...
Teledyne Mil SSR
Relay SSR 50mA 3.25V DC-IN 1A 180V DC-OUT 6-Pin Metal Mini-DIP
- 有存货: 14
立即发货
Schneider Electric-Legacy Relays W6475ASX-1 - Relay SSR 20mA 280V AC-IN 75A 480V AC-OUT 4-Pin
Schneider Electric-Legacy Relays
Relay SSR 20mA 280V AC-IN 75A 480V AC-OUT 4-Pin
- 有存货: 14
立即发货
- 有存货: 6
立即发货
- 2 周