垫片/隔离柱

Onlinecomponents.com 库存超过 451 个来自 13 家制造商的 垫片/隔离柱 零件,涵盖 垫片/隔离柱 领域的应用。精选供应商包括 Harwin, RAF, Abbatron / HH Smith, TE Connectivity / AMP Brand, Bivar, TE Connectivity / Deutsch 等众多供应商,每个零件均提供授权分销、数据表和阶梯价格。按 taxonomies — 垫片/隔离柱 (451) — 浏览 垫片/隔离柱,或使用左侧的供应商、可用性、RoHS 和零件状态筛选器优化结果。所有 垫片/隔离柱 列表均包含实时库存、RoHS 状态和交货周期信息;对于任何受限或库存较低的商品,可直接从其产品页面申请报价。

Onlinecomponents.com 提供超过 451 种的选择 垫片/隔离柱 来自超过 13 家世界级供应商。我们提供 垫片/隔离柱 来自 Bivar, Assmann WSW Components, Boyd Laconia LLC, Abbatron / HH Smith, TE Connectivity / Deutsch 等供应商以及更多供应商。请查看全部 taxonomies 的 垫片/隔离柱 以下。 See More
精选相关产品

RAF 1107A-4-AL - Round Spacer, Aluminum, 3/32 in Overall Lg, 0.115 in Inside ...

RAF

Round Spacer, Aluminum, 3/32 in Overall Lg, 0.115 in Inside Dia

  • 有存货: 5155

    立即发货

  • 制造商库存 617

    发货 11/13/26

Harwin R30-6200314 - Circular Spacer M3 Threaded 5mm Outer Diameter 3mm Length Al...

Harwin

Circular Spacer M3 Threaded 5mm Outer Diameter 3mm Length Aluminum Clear Passivation

  • 有存货: 1317

    立即发货

RAF 4550-632-SS - Standoff; 1/4 Hex Male/female; 6-32 Thread; Stainless Steel;...

RAF

Standoff; 1/4 Hex Male/female; 6-32 Thread; Stainless Steel; 1.500LENGTH | Raf 4550-632-SS

  • 有存货: 750

    立即发货

  • 制造商库存 422

    发货 11/13/26

Harwin R30-3010502 - Standoff, Brass, Hex M-F, M3, 5Mm Rohs Compliant: Yes |Harwi...

Harwin

Standoff, Brass, Hex M-F, M3, 5Mm Rohs Compliant: Yes |Harwin R30-3010502

  • 有存货: 600

    立即发货

RAF NAS1831AC4C56 - Aluminum 1/4 Hex Female Standoff 3-1/2 Long/632 Thread, irid...

RAF

Aluminum 1/4 Hex Female Standoff 3-1/2 Long/632 Thread, iridite Plate |Raf Electronic Hardware NAS1831AC4C56

  • 有存货: 392

    立即发货

  • 制造商库存 167

    发货 11/13/26

Bivar 908-250 - The 908-250 is a natural-colored Nylon 6 tube spacer designe...

Bivar

The 908-250 is a natural-colored Nylon 6 tube spacer designed for mechanical spacing and support in electronic as ...

  • 有存货: 324

    立即发货

Harwin R30-6010302 - Spacer Round 3.3mm-ID 4.76mm-OD 3mm-LG Brass Nickel

Harwin

Spacer Round 3.3mm-ID 4.76mm-OD 3mm-LG Brass Nickel

  • 有存货: 200

    立即发货

RAF 4583-1032-SS - Hex Standoff, #10-32 Thrd Sz, 3/8 in Thrd L Stainless Steel ...

RAF

Hex Standoff, #10-32 Thrd Sz, 3/8 in Thrd L Stainless Steel Plain, 5/16" Hex W

  • 有存货: 108

    立即发货

  • 制造商库存 31

    发货 11/13/26

RAF 4530-832-AL - STANDOFF, HEX MALE-FEMALE, 15.88mm; Stan; Standoff Material:...

RAF

STANDOFF, HEX MALE-FEMALE, 15.88mm; Stan; Standoff Material: Aluminum; Thread Size - Metric: -;

  • 制造商库存 928

    发货 11/16/26

Harwin R40-6710394 - 3.00mm M4 Metric Clearance Circular Plastic Space

Harwin

3.00mm M4 Metric Clearance Circular Plastic Space

  • 17 周

加入电路,让您与 OnlineComponents.com 及更多精彩保持连接!