help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 15A 250VAC 1118.55VA 2.01N Screw Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 15A 250VAC 1118.55VA 2.01N Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords: 0E1900H0
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ZF Electronic Systems
  • 部件编号:
    0E1900H0
  • Alias/AKA:
    E19-00H
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    336
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Steel/Thermoplastic Nylon/Roller Lever
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    2.36 mm
  • Operating Force:
    2.01 N
  • Termination Style:
    Quick Connect
  • Dimension:
    90.85 x 16.28 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,479
可立即发货
起订量:
5
20 Weeks 可以发货 4/10/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$12.58
25
$8.88
50
$8.39
100
$8.09
336
$7.62
672
$7.37
1,008 +
$7.04
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments