- 首页 ›
- All Products›
- 286-752
286-752
WAGO
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 € 30 VDC - Limiting continuous current: 0.5 A - ...
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 € 30 VDC - Limiting continuous current: 0.5 A - 3-wire connection/high-side switching - Frequency: 25 kHz - Red status indicator - Module width: 15 mm - gray
Search Keywords: 286752
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:WAGO
-
部件编号:286-752
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
5 Weeks
可以发货
6/9/26
PRICE (USD)
数量
Unit Price
1
$86.42
5
$79.97
10
$77.65
15
$76.48
25
$73.39
50 +
$72.71
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT