- 首页 ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000305205
2000305205
Thyro / Advanced Energy
Thyro-A 2A 500-30 H3 - Digital SCR Power Controller - 2 Phase - 500 Volts - 30A
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Thyro-A 2A 500-30 H3 - Digital SCR Power Controller - 2 Phase - 500 Volts - 30A
Search Keywords: 2000305205
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Thyro / Advanced Energy
-
部件编号:2000305205
-
Alias/AKA:THYRO-A2A500-30H3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
7 Weeks
可以发货
7/24/26