Thomas & Betts
TY35MX
Ty-Rap® Integrated Mounting Hole Cable Tie - Material UV Black Nylon - Stainless Steel Barb - Tensile Strength 50lbs (222N) - ...
查看数据表 附件 到货时通知我
-
产品属性属性值 选择属性
-
供应商:Thomas & Betts
-
部件编号:TY35MX
-
计量单位:每 件
-
RoHS:是
-
HTS:3926909989
-
ECCN:EAR99
-
供应商标准包装:
1000 -
样式:Standard Locking
-
本体材料:Polyamide 6/6
-
最大束径:45 mm
-
抗拉强度:220(Min) N
-
颜色:Black
-
工作温度:-40°C to 85 °C