- 首页 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 570723-000
570723-000
TE Connectivity / Raychem Brand
203M020-19B14
产品说明书 附件 Notify Me
不符合 RoHS 规定
Discontinued & Replaced
描述
+
203M020-19B14
Search Keywords: 570723000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:570723-000
-
计量单位:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
供应商标准包装:
1 -
Shell Size:20
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
760
可立即发货
Minimum Order Quantity:
2
PRICE (USD)
数量
Unit Price
2
$63.23
6
$62.06
11
$60.87
21
$59.71
100
$58.54
250 +
$51.52
Click for Quote
Log in
解锁特价