help desk software
Image is representational - see mfr. specs

PLG, 4P, GRY, E, XCAP

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
PLG, 4P, GRY, E, XCAP
Search Keywords: DT064SCE04
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Deutsch Automotive
  • 部件编号:
    DT06-4S-CE04
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Width:
    .814 in, 20.88 mm
  • Number of Rows:
    2
  • Degree of Protection:
    IP68 , IP6K9K
  • Connector System:
    Wire-to-Wire
  • Hybrid Connector:
    No
  • Body Material:
    PA GF
  • Sealable:
    Yes
  • Centerline (Pitch):
    .175 in, 4.45 mm
  • Packaging Method:
    Box
  • Strain Relief:
    Add By Accessory
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Row-to-Row Spacing:
    .359 in, 9.12 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Terminal Position Assurance:
    Yes
  • Blank Cavity Position:
    0
  • Operating Voltage:
    250 VAC
  • Serviceable:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • Contact Current Rating (Max):
    13 A
  • Connector Position Assurance Capable:
    No
  • Cable Exit Angle:
    180 °
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Mounting Feature:
    Without
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Agency/Standard:
    SAE J2030
  • Number of Positions:
    4
  • Length:
    1.701 in, 43.21 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Height:
    .773 in, 19.63 mm
  • Polarized:
    Yes
  • Circuit Application:
    Power & Signal
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Packaging Quantity:
    800
  • Primary Product Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 792
可立即发货
起订量:
5
13 Weeks 可以发货 2/23/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$6.32
25
$5.31
50
$5.01
100
$4.76
250
$4.45
500
$4.24
1,000
$4.04
2,500 +
$3.78
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
Older Equivalent
1-2600031-9
1-2600031-9
查看产品
4CCT BLACK PLUG W/SMALL SEAL & HS
CUSTOMERS ALSO BOUGHT
5