Image is representational - see mfr. specs

REC, 12P, GRN, N, ENH KEY, C

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
REC, 12P, GRN, N, ENH KEY, C
Search Keywords: DT0412PCB016
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Deutsch Automotive
  • 部件编号:
    DT04-12PC-B016
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Agency/Standard:
    SAE J2030
  • Connector Position Assurance Capable:
    No
  • Packaging Quantity:
    250
  • Connector & Housing Type:
    Housing for Male Terminals
  • Connector System:
    Wire-to-Wire
  • Sealable:
    Yes
  • Serviceable:
    Yes
  • Primary Locking Feature:
    Integrated in Housing
  • Number of Rows:
    2
  • Primary Product Color:
    Green
  • Blank Cavity Position:
    0
  • Packaging Method:
    Box
  • Number of Positions:
    12
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Strain Relief:
    Add By Accessory
  • Terminal Position Assurance:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Cable Exit Angle:
    180°
  • Operating Voltage:
    250 VAC, 250 VDC
  • Product Width:
    1.597 in, 40.56 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Pin Diameter:
    .063 in, 1.59 mm
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Product Length:
    1.993 in, 50.62 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Degree of Protection:
    IP68 , IP6K9K
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Connector Height:
    .876 in, 22.25 mm
  • Housing Material:
    PA GF
  • Mating Alignment Type:
    Keyed
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Size:
    Size 16
  • Connector Shape:
    Rectangular
  • Mating Alignment:
    With
  • Contact Type:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 240
可立即发货
Minimum Order Quantity:
5
12 Weeks 可以发货 8/31/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$5.08
50
$4.49
100
$4.31
250
$4.07
500
$3.90
1,000
$3.72
2,500
$3.48
5,000 +
$3.40
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!