help desk software
Image is representational - see mfr. specs

Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Tube

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Tube
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 50
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 7498785
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    749878-5
  • 计量单位:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    IDT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 11
可立即发货
起订量:
2
添加到购物车
PRICE (USD)
数量
Unit Price
2
$58.33
100
$17.40
160
$15.15
1,000 +
$12.83
Click for Quote
Log in 解锁特价