- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK021CG060CK-W
TMK021CG060CK-W
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 6pF ±0.25pF - 25VDC - C0G - 008004 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Multi Layer Ceramic Capacitor - SMD - 6pF ±0.25pF - 25VDC - C0G - 008004 - Tape&Reel
Search Keywords: TMK021CG060CKW
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Taiyo Yuden
-
部件编号:TMK021CG060CK-W
-
Alias/AKA:RMTMK021CG060CK-W
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
50000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50000
多个:
50000
7 Weeks
可以发货
7/24/26
PRICE (USD)
数量
Unit Price
50,000
$0.0533
100,000
$0.0506
200,000
$0.0481
300,000
$0.0457
400,000
$0.0434
500,000
$0.0395
800,000 +
$0.0391
Click for Quote
Log in
解锁特价