- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 2220J1K50393KXT
2220J1K50393KXT
Syfer / Knowles
Ceramic Chip Capacitor - 39000pF ±10% - 1.5kVDC - X7R - 2220 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Ceramic Chip Capacitor - 39000pF ±10% - 1.5kVDC - X7R - 2220 - Tape&Reel
Search Keywords: 2220J1K50393KXT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Syfer / Knowles
-
部件编号:2220J1K50393KXT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
250
10 Weeks
可以发货
7/8/26
PRICE (USD)
数量
Unit Price
250
$1.513
500
$1.445
1,000
$1.098
2,500
$0.641
5,000
$0.639
7,500
$0.624
10,000
$0.622
15,000 +
$0.615
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments