- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206Y5000223KXT
1206Y5000223KXT
Syfer / Knowles
Ceramic Chip Capacitor - 22000pF ±10% - 500VDC - X7R - 1206 - Tape&Reel
附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Ceramic Chip Capacitor - 22000pF ±10% - 500VDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206Y5000223KXT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Syfer / Knowles
-
部件编号:1206Y5000223KXT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
12,500
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
可以发货
7/31/26
PRICE (USD)
数量
Unit Price
1,000
$0.3399
2,500
$0.3132
5,000
$0.2927
7,500
$0.2920
10,000
$0.2800
25,000
$0.2490
50,000
$0.2426
100,000 +
$0.2364
Click for Quote
Log in
解锁特价