- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 111122K00360GQTAF9LM
111122K00360GQTAF9LM
Syfer / Knowles
1111 size - 2 Sintered Silver with Copper Barrier; 2K0 - 2kv; 0360 - 36pF ; G +/-2% ; High Q; 178mm 7' reel; AF9LM - SM Marke ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
1111 size - 2 Sintered Silver with Copper Barrier; 2K0 - 2kv; 0360 - 36pF ; G +/-2% ; High Q; 178mm 7' reel; AF9LM - SM Marked Standard Chip
Search Keywords: 111122K00360GQTAF9LM
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Syfer / Knowles
-
部件编号:111122K00360GQTAF9LM
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
多个:
1000
12 Weeks
可以发货
7/28/26
PRICE (USD)
数量
Unit Price
1,000
$0.7446
3,000
$0.7140
5,000
$0.6069
8,000
$0.5906
10,000
$0.5896
15,000
$0.5834
25,000 +
$0.5681
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments