- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7015-2119
7015-2119
SV Microwave
2.92mm Male to 2.92mm Male 250mm Cable Assembly for .085 Cable
产品说明书 附件 Notify Me
符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
2.92mm Male to 2.92mm Male 250mm Cable Assembly for .085 Cable
Search Keywords: 70152119
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SV Microwave
-
部件编号:7015-2119
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
25
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
11 Weeks
可以发货
7/15/26
PRICE (USD)
数量
Unit Price
1
$152.16
5
$147.93
10
$145.90
25
$142.01
50
$131.36
100 +
$119.91
Click for Quote
Log in
解锁特价