- 首页 ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PW173KB1203B01
PW173KB1203B01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 12V 2.5A 30W
产品说明书 附件
符合 RoHS 规定
Discontinued
Certificate of Compliance Guarantee
描述
+
Plug-In Adapter Single-OUT 12V 2.5A 30W
Search Keywords: PW173KB1203B01
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SL Power / Advanced Energy
-
部件编号:PW173KB1203B01
-
计量单位:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Dimension:95 x 54 x 32 mm
-
Adapter Color:Black
产品指南
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.