- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W250CPX-7
W250CPX-7
Schneider Electric-Legacy Relays
Electromechanical Relay 24VDC 472Ohm 10A DPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued & Replaced
描述
+
Electromechanical Relay 24VDC 472Ohm 10A DPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Search Keywords: W250CPX7
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Schneider Electric-Legacy Relays
-
部件编号:W250CPX-7
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
供应商标准包装:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:472 Ohm
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8
可立即发货
Minimum Order Quantity:
5