In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
.050" Tiger Eye™ High-Reliability Socket Strip
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
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 470mA 5000h 105°C Bulk
UL Approved Relay - 19.5x16.1x17.1mm - SPDT - 12VDC - .36W Coil - Sealed