- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS35-6-15-BK-260-JSMT-TR
描述
+
6 x 6 mm - 5 mm Actuator Height - 260 gf - Black - Surface Mount - SPST - Tactile Switch
Search Keywords: TS35615BK260JSMTTR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky
-
部件编号:TS35-6-15-BK-260-JSMT-TR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
6000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2500
9 Weeks
可以发货
7/1/26
PRICE (USD)
数量
Unit Price
2,500
$0.2043
6,000
$0.1986
12,000
$0.1877
30,000
$0.1737
54,000
$0.1732
102,000 +
$0.1714
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments