- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPH-3.0-CT
描述
+
3A DC-DC Converter - 1 to 15VDC - Input: 4.5 to 55VDC - 10 x 12 x 4mm QFN package - Bulk
Search Keywords: RPH30CT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:RPH-3.0-CT
-
Alias/AKA:80000341
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
20
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
40
Ships today, if you order in
工厂库存:
1,000
可以发货
Minimum Order Quantity:
20
多个:
20
6 Weeks
可以发货
7/14/26
PRICE (USD)
数量
Unit Price
20
$5.89
40
$5.77
100
$5.61
260
$5.45
500
$5.34
1,000 +
$5.22
Click for Quote
Log in
解锁特价