- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NSB-5120
NSB-5120
Quest Technology
Conn Surface Box F Solder RA SMD 1 Port Cat 5e
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Surface Box F Solder RA SMD 1 Port Cat 5e
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Quest Technology
-
部件编号:NSB-5120
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Surface Box
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
2 Weeks
可以发货
6/1/26
PRICE (USD)
数量
Unit Price
1
$14.26
10
$11.74
25
$4.70
50
$4.17
100
$4.00
250
$3.89
500
$3.79
1,000 +
$3.70
Click for Quote
Log in
解锁特价