- 首页 ›
- All Products›
- TMC-73C-06A
TMC-73C-06A
Phoenix Contact
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: TMC73C06A
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:TMC-73C-06A
-
Alias/AKA:1020020
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
33
可以发货
15 Weeks
可以发货
8/31/26