Phoenix Contact
3002785
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For correspondin ...
描述
+
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - height: 17.7 mm - color: violet - mounting type: for snapping onto a DIN rail adapter
搜索关键词: 3002785
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Phoenix Contact |
| 部件编号: | 3002785 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
供应商标准包装:
|
20 |
产品指南
+
常见问题
3002785 是否符合 RoHS 标准?
是的,3002785 符合 RoHS 标准。
3002785 的交货期是多少?
3002785 的标准交货期约为 6 周。有库存的数量由 OnlineComponents.com 发货。