- 首页 ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2967549
2967549
Phoenix Contact
Solid State Relay 8.5mA 28.8V DC-IN 48V DC-OUT
产品说明书 附件
符合 RoHS 规定
Discontinued & Replaced
Certificate of Compliance Guarantee
描述
+
Solid State Relay 8.5mA 28.8V DC-IN 48V DC-OUT
Search Keywords: 2967549
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:2967549
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Contact Form:N/A
-
Termination Style:Screw Terminal
-
Dimension:6.2 x 80 x 94 mm
产品指南
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.