1010302
Phoenix Contact
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: 1010302
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1010302
-
Alias/AKA:TMC-83C-50A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
5
可以发货
15 Weeks
可以发货
8/31/26