- 首页 ›
- 所有产品›
- 材料、化学品与粘合剂 ›
- 材料 ›
- 预印标志与标签 ›
- PVS0305D7151
描述
+
Polyester adhesive sign, 3.5" H x 5.0" W, danger header, 'High voltage' (legend), polyester adhesive, red and black/white, 1 sign/card, 5 cards/package.
搜索关键词: PVS0305D7151
规格
+
-
产品属性属性值 选择属性
-
供应商:Panduit
-
部件编号:PVS0305D7151
-
计量单位:每 Package
-
RoHS:是
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Frequently Asked Questions
Is PVS0305D7151 discontinued?
Yes, PVS0305D7151 from Panduit is discontinued (end-of-life 十月 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PVS0305D7151?
The recommended replacement for PVS0305D7151 is PPS0305D72 from Panduit, available from OnlineComponents.com.
Is PVS0305D7151 RoHS compliant?
Yes, PVS0305D7151 is RoHS compliant.
What is the lead time for PVS0305D7151?
The standard lead time for PVS0305D7151 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- 商品已停产
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.