- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-UP6F2870V
ERJ-UP6F2870V
Panasonic
Thick Film Chip Resistor - 287 Ohms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel
附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Thick Film Chip Resistor - 287 Ohms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel
Search Keywords: ERJUP6F2870V
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:ERJ-UP6F2870V
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
12 Weeks
可以发货
7/20/26
PRICE (USD)
数量
Unit Price
5,000
$0.0308
10,000
$0.0289
25,000
$0.0277
50,000
$0.0269
100,000
$0.0262
150,000
$0.0251
250,000
$0.0251
500,000 +
$0.0250
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments