- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 2R5TPE220MC
描述
+
Cap Tant Solid 220uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343, D2E 0.012 Ohm 105°C Embossed T/R
Search Keywords: 2R5TPE220MC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:2R5TPE220MC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
750
22 Weeks
可以发货
11/9/26
PRICE (USD)
数量
Unit Price
750
$9.88
1,500
$5.21
2,250
$3.58
3,000 +
$3.51
Click for Quote
Log in
解锁特价