Available Replacements
Alternative Packaging
AQY2C1R2PX
AQY2C1R2PX

Panasonic Electronic Components

有存货: 1,500

起订量: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Relay SSR 0.2mA 2.5V DC-IN 0.75A 40V AC/DC-OUT 4-Pin TSON

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
Relay SSR 0.2mA 2.5V DC-IN 0.75A 40V AC/DC-OUT 4-Pin TSON
Search Keywords: AQY2C1R2P
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic Electronic Components
  • 部件编号:
    AQY2C1R2P
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    0.75 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    2.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    1.95 x 1.8 x 0.8 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!