- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR620CTG
描述
+
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V
Search Keywords: MUR620CTG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:onsemi
-
部件编号:MUR620CTG
-
计量单位:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
1
可以发货
Minimum Order Quantity:
50
多个:
50
27 Weeks
可以发货
11/23/26
PRICE (USD)
数量
Unit Price
1
$0.5261
50
$0.4783
500
$0.4116
1,000
$0.4079
2,500
$0.4029
5,000
$0.4019
7,500
$0.4009
10,000
$0.3985
15,000 +
$0.3941
Click for Quote
Log in
解锁特价