Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
CJ1 Series PLC Receive ON/OFF Signals From External Devices
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
CJ1 Analog Unit For High-end, sophisticated applications
CJ-Series - AC Power Supply Unit - 100-240 VAC - 2.8A @ 5VDC - 0.4A @ 24VDC - 14W
CJ-Series - CPU Unit - EtherNet - 40 Units Max - 64k Words - 0.7A @ 5VDC
CJ-Series - AC Power Supply Unit - 100-240 VAC - 5A @ 5VDC - 0.8A @ 24VDC - 25W - Run Outp...
Programmable Logic Controller With A Proven Record Great For Basic Machine Automation