- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AY102KE
描述
+
Res Ceramic Composition 1K Ohm 10% 4.5W Epoxy RDL
Search Keywords: AY102KE
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Ohmite
-
部件编号:AY102KE
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
25 -
Termination Style:Radial
-
Power Rating:4.5 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25 x 31 x 21 mm
-
Terminal Pitch:22.5 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1
Ships today, if you order in
缺货数量的起订量:
63
41 Weeks
可以发货
2/8/27
PRICE (USD)
数量
Unit Price
1
$98.14
10
$45.50
25
$39.32
50
$35.43
63
$34.31
125
$33.18
188
$33.10
250 +
$30.88
Click for Quote
Log in
解锁特价