- 首页 ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-1111-A-24-2
BU-1111-A-24-2
Mueller Electric
Red Mini-Plunger to Stackable Banana Plug, 24" 20G PVC
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Red Mini-Plunger to Stackable Banana Plug, 24" 20G PVC
Search Keywords: BU1111A242
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Mueller Electric
-
部件编号:BU-1111-A-24-2
-
Alias/AKA:BU-1111-A-24-RED
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Maximum Current Rating:5 A
-
Connector Type:Mini Plunger Clip to Mini Plunger Clip
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
2 Weeks
可以发货
6/18/26
PRICE (USD)
数量
Unit Price
5
$10.43
25
$9.45
50
$9.03
100
$8.77
250
$8.29
500
$8.07
1,000 +
$7.96
Click for Quote
Log in
解锁特价