- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 79758-2141
79758-2141
Molex / Waldom
Pre-Crimped Lead Ultra-Fit Tangless-Female-to-Ultra-Fit Tangless Female - Tin (Sn) Plating - 150.00mm Length - 16 AWG - Black.
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
Pre-Crimped Lead Ultra-Fit Tangless-Female-to-Ultra-Fit Tangless Female - Tin (Sn) Plating - 150.00mm Length - 16 AWG - Black.
Search Keywords: 797582141
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:79758-2141
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
6,546
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
可以发货
9/22/26
PRICE (USD)
数量
Unit Price
100
$0.6936
500
$0.6834
1,000
$0.6630
2,000
$0.6528
3,000 +
$0.6426
Click for Quote
Log in
解锁特价