- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1782-I/SP
PIC16LF1782-I/SP
Microchip Technology
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 3.5KB (2K x 14) FLASH Program Memory - 256 x 8 EEPROM - 256 x 8 RAM - ...
产品说明书 附件 Notify Me
符合 RoHS 规定
TUBE 包装
描述
+
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 3.5KB (2K x 14) FLASH Program Memory - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 28-SPDIP.
Search Keywords: PIC16LF1782ISP
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:PIC16LF1782-I/SP
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
15
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
8
可以发货
缺货数量的起订量:
79
5 Weeks
可以发货
6/12/26
PRICE (USD)
数量
Unit Price
1
$3.63
79
$3.30
158
$2.48
237
$2.32
315 +
$2.27
Click for Quote
Log in
解锁特价